


TLV75518PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75518PDYDRTR-ND - Tape & Reel (TR) 296-TLV75518PDYDRCT-ND - Cut Tape (CT) 296-TLV75518PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDYDR |
Description | IC REG LINEAR 1.8V 0.5A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDYDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (100kHz), 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.42V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,76019 Kč | 2 760,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60165 Kč | 7 804,95 Kč |
| 6 000 | 2,52410 Kč | 15 144,60 Kč |
| 9 000 | 2,48525 Kč | 22 367,25 Kč |
| 15 000 | 2,44224 Kč | 36 633,60 Kč |
| 21 000 | 2,41708 Kč | 50 758,68 Kč |
| 30 000 | 2,39289 Kč | 71 786,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





