
LM48580TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48580TLX/NOPBTR-ND - Tape & Reel (TR) LM48580TLX/NOPBCT-ND - Cut Tape (CT) LM48580TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48580TLX/NOPB |
Description | IC AMP CLASS H MONO 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48580TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,63900 Kč | 216,39 Kč |
| 25 | 19,61880 Kč | 490,47 Kč |
| 100 | 17,40200 Kč | 1 740,20 Kč |
| 250 | 16,34324 Kč | 4 085,81 Kč |
| 500 | 15,70498 Kč | 7 852,49 Kč |
| 1 000 | 15,17958 Kč | 15 179,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12219 Kč | 33 366,57 Kč |
| 6 000 | 10,86703 Kč | 65 202,18 Kč |
| 9 000 | 10,73927 Kč | 96 653,43 Kč |
| 15 000 | 10,59778 Kč | 158 966,70 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |











