
LM46002QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42676-2-ND - Tape & Reel (TR) 296-42676-1-ND - Cut Tape (CT) 296-42676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002QPWPRQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002QPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46002AQPWPRQ1 | Texas Instruments | 1 737 | 296-48923-1-ND | 120,53000 Kč | Parametric Equivalent |
| LM46002AQPWPTQ1 | Texas Instruments | 383 | 296-47097-1-ND | 138,80000 Kč | Parametric Equivalent |
| LM46002PWPR | Texas Instruments | 17 343 | 296-43599-1-ND | 103,73000 Kč | Parametric Equivalent |
| LM46002PWPT | Texas Instruments | 398 | 296-LM46002PWPTCT-ND | 122,21000 Kč | Parametric Equivalent |
| LM46002QPWPTQ1 | Texas Instruments | 458 | 296-42627-1-ND | 174,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 112,00320 Kč | 2 800,08 Kč |
| 100 | 102,17420 Kč | 10 217,42 Kč |
| 250 | 99,27184 Kč | 24 817,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,42274 Kč | 180 845,48 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

