


LM46000PWPR | |
|---|---|
DigiKey Part Number | 296-40222-2-ND - Tape & Reel (TR) 296-40222-1-ND - Cut Tape (CT) 296-40222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46000PWPR |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46000PWPR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46000AQPWPRQ1 | Texas Instruments | 696 | 296-51303-1-ND | 4,22000 Kč | Parametric Equivalent |
| LM46000AQPWPTQ1 | Texas Instruments | 562 | 296-47584-1-ND | 4,86000 Kč | Parametric Equivalent |
| LM46000PWPT | Texas Instruments | 995 | 296-37987-1-ND | 4,28000 Kč | Parametric Equivalent |
| LM46000QPWPRQ1 | Texas Instruments | 4 000 | 296-42507-1-ND | 3,26188 Kč | Parametric Equivalent |
| LM46000QPWPTQ1 | Texas Instruments | 141 | 296-42535-1-ND | 5,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| 250 | 59,01696 Kč | 14 754,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,34136 Kč | 108 682,72 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


