Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM46000PWPT

DigiKey Part Number
296-37987-2-ND - Tape & Reel (TR)
296-37987-1-ND - Cut Tape (CT)
296-37987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM46000PWPT
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM46000PWPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1085,67200 Kč856,72 Kč
2579,05320 Kč1 976,33 Kč
10071,76280 Kč7 176,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25068,28800 Kč17 072,00 Kč
50066,19410 Kč33 097,05 Kč
75065,14560 Kč48 859,20 Kč
1 25063,98342 Kč79 979,28 Kč
1 75063,30441 Kč110 782,72 Kč
2 50062,65098 Kč156 627,45 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč