Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP

LM46000AQPWPRQ1

DigiKey Part Number
296-51303-2-ND - Tape & Reel (TR)
296-51303-1-ND - Cut Tape (CT)
296-51303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM46000AQPWPRQ1
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM46000AQPWPRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
16-HTSSOP
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM46000AQPWPTQ1Texas Instruments562296-47584-1-ND56,93000 KčParametric Equivalent
LM46000PWPRTexas Instruments1 576296-40222-1-ND42,60000 KčParametric Equivalent
LM46000PWPTTexas Instruments995296-37987-1-ND50,18000 KčParametric Equivalent
LM46000QPWPRQ1Texas Instruments4 000296-42507-1-ND38,20079 KčParametric Equivalent
LM46000QPWPTQ1Texas Instruments141296-42535-1-ND68,06000 KčParametric Equivalent
In-Stock: 696
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1086,91100 Kč869,11 Kč
2580,17040 Kč2 004,26 Kč
10072,76020 Kč7 276,02 Kč
25069,22788 Kč17 306,97 Kč
50067,09910 Kč33 549,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,10645 Kč140 212,90 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč