Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050QAEM3-5.0/NOPB

DigiKey Part Number
296-48300-2-ND - Tape & Reel (TR)
296-48300-1-ND - Cut Tape (CT)
296-48300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QAEM3-5.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAEM3-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
93µVrms
Manufacturer
Texas Instruments
Current - Cathode
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5045ARTZ-REEL7Analog Devices Inc.1 324ADR5045ARTZ-REEL7CT-ND25,20000 KčSimilar
ADR5045BRTZ-REEL7Analog Devices Inc.21 238505-ADR5045BRTZ-REEL7CT-ND31,92000 KčSimilar
LM4040AIM3-5.0+TAnalog Devices Inc./Maxim Integrated1 827LM4040AIM3-5.0+TCT-ND72,02000 KčSimilar
LM4040C50FTADiodes Incorporated1 025LM4040C50FCT-ND11,97000 KčSimilar
LM4040CEM3-5.0+TAnalog Devices Inc./Maxim Integrated623LM4040CEM3-5.0+TCT-ND31,29000 KčSimilar
In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,43200 Kč524,32 Kč
2548,06040 Kč1 201,51 Kč
10043,26640 Kč4 326,64 Kč
25040,98052 Kč10 245,13 Kč
50040,41570 Kč20 207,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,06539 Kč111 196,17 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč