


LM4050QAEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-48573-2-ND - Tape & Reel (TR) 296-48573-1-ND - Cut Tape (CT) 296-48573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QAEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAEM3-2.5/NOPB Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 884 | ADR5041ARTZ-REEL7CT-ND | 29,41000 Kč | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9 270 | 505-ADR5041BRTZ-REEL7CT-ND | 35,87000 Kč | Similar |
| LM4040AIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 4 132 | LM4040AIM3-2.5+TCT-ND | 78,42000 Kč | Similar |
| LM4040BIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 5 054 | LM4040BIM3-2.5+TCT-ND | 50,89000 Kč | Similar |
| LM4040C25FTA | Diodes Incorporated | 225 610 | LM4040C25FCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 52,07600 Kč | 520,76 Kč |
| 25 | 47,73400 Kč | 1 193,35 Kč |
| 100 | 42,97280 Kč | 4 297,28 Kč |
| 250 | 40,70244 Kč | 10 175,61 Kč |
| 500 | 40,14142 Kč | 20 070,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,81385 Kč | 110 441,55 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |










