


LM4050CIM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C50IDBZR | Texas Instruments | 5 914 | 296-20892-1-ND | 22,52000 Kč | Direct |
| LM4040C50IDBZT | Texas Instruments | 12 411 | 296-27987-1-ND | 27,32000 Kč | Direct |
| LM4040C50QDBZR | Texas Instruments | 7 639 | 296-20894-1-ND | 36,08000 Kč | Upgrade |
| LM4040C50QDBZT | Texas Instruments | 441 | 296-32118-1-ND | 38,17000 Kč | Upgrade |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,57100 Kč | 275,71 Kč |
| 25 | 25,06840 Kč | 626,71 Kč |
| 100 | 22,32160 Kč | 2 232,16 Kč |
| 250 | 21,01068 Kč | 5 252,67 Kč |
| 500 | 20,22108 Kč | 10 110,54 Kč |
| 1 000 | 20,15017 Kč | 20 150,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,76807 Kč | 56 304,21 Kč |
| 6 000 | 18,37509 Kč | 110 250,54 Kč |
| 9 000 | 18,17835 Kč | 163 605,15 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

