Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050BEM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38742-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3X-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3X-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 797 | 296-20859-1-ND | 88,22000 Kč | Similar |
| LM4040A25IDBZT | Texas Instruments | 94 521 | 296-32102-1-ND | 90,30000 Kč | Similar |
| LM4040A25IDBZTG4 | Texas Instruments | 0 | LM4040A25IDBZTG4-ND | 57,07732 Kč | Similar |
| LM4040B25IDBZR | Texas Instruments | 3 493 | 296-20872-1-ND | 40,88000 Kč | Similar |
| LM4040B25IDBZRG4 | Texas Instruments | 0 | LM4040B25IDBZRG4-ND | 28,30105 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,37716 Kč | 73 131,48 Kč |
| Unit Price without VAT: | 24,37716 Kč |
|---|---|
| Unit Price with VAT: | 29,49636 Kč |


