Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4041A12IDBZT

DigiKey Part Number
296-32125-2-ND - Tape & Reel (TR)
296-32125-1-ND - Cut Tape (CT)
296-32125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041A12IDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041A12IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041AIM3-1.2/NOPBTexas Instruments17 341LM4041AIM3-1.2/NOPBCT-ND52,70000 KčDirect
LM4041AIM3X-1.2/NOPBTexas Instruments3 214296-38121-1-ND52,70000 KčDirect
LM4041BIM3-1.2/NOPBTexas Instruments4 969LM4041BIM3-1.2/NOPBCT-ND35,70000 KčSimilar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-ND34,65000 KčSimilar
LM4041CEM3-1.2/NOPBTexas Instruments2 103LM4041CEM3-1.2/NOPBCT-ND24,78000 KčSimilar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,51000 Kč385,10 Kč
2535,16760 Kč879,19 Kč
10031,49070 Kč3 149,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,73904 Kč7 434,76 Kč
50028,68326 Kč14 341,63 Kč
75028,15440 Kč21 115,80 Kč
1 25027,56836 Kč34 460,45 Kč
1 75027,22565 Kč47 644,89 Kč
2 50026,89626 Kč67 240,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč