


LM4041CEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CEM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CEM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CEM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CEM3-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CEM3-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 68 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | 1,82000 Kč | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,10000 Kč | Similar |
| LM4041B12IDBZR | Texas Instruments | 16 725 | 296-20912-1-ND | 1,23000 Kč | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | 1,50000 Kč | Similar |
| LM4041C12IDBZR | Texas Instruments | 10 178 | 296-20916-1-ND | 0,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| 1 000 | 12,52951 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81117 Kč | 35 433,51 Kč |
| 6 000 | 11,54180 Kč | 69 250,80 Kč |
| 9 000 | 11,40693 Kč | 102 662,37 Kč |
| 15 000 | 11,25756 Kč | 168 863,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

