


LM4041BIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041BIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041BIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041BIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM3-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041C12IDBZR | Texas Instruments | 10 178 | 296-20916-1-ND | 23,94000 Kč | Similar |
| LM4041D12IDBZR | Texas Instruments | 9 274 | 296-20919-1-ND | 14,91000 Kč | Similar |
| TL4051A12IDBZR | Texas Instruments | 14 792 | 296-22827-1-ND | 39,48000 Kč | Similar |
| TL4051B12IDBZR | Texas Instruments | 6 545 | 296-22832-1-ND | 35,70000 Kč | Similar |
| TL4051C12IDBZR | Texas Instruments | 9 000 | 296-22836-1-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07360 Kč | 2 107,36 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06996 Kč | 9 534,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,45010 Kč | 18 450,10 Kč |
| 2 000 | 17,93975 Kč | 35 879,50 Kč |
| 3 000 | 17,68417 Kč | 53 052,51 Kč |
| 5 000 | 17,40104 Kč | 87 005,20 Kč |
| 7 000 | 17,23555 Kč | 120 648,85 Kč |
| 10 000 | 17,07646 Kč | 170 764,60 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

