


TL4051B12IDBZR | |
|---|---|
DigiKey Part Number | 296-22832-2-ND - Tape & Reel (TR) 296-22832-1-ND - Cut Tape (CT) 296-22832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051B12IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051B12IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 100 | 21,13660 Kč | 2 113,66 Kč |
| 250 | 19,88428 Kč | 4 971,07 Kč |
| 500 | 19,12876 Kč | 9 564,38 Kč |
| 1 000 | 19,01621 Kč | 19 016,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,73946 Kč | 53 218,38 Kč |
| 6 000 | 17,36384 Kč | 104 183,04 Kč |
| 9 000 | 17,17566 Kč | 154 580,94 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

