


LM4041AIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-38121-2-ND - Tape & Reel (TR) 296-38121-1-ND - Cut Tape (CT) 296-38121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AIM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AIM3X-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDBZR | Texas Instruments | 16 725 | 296-20912-1-ND | 30,45000 Kč | Similar |
| LM4041C12IDBZR | Texas Instruments | 10 178 | 296-20916-1-ND | 23,94000 Kč | Similar |
| LM4041D12IDBZR | Texas Instruments | 9 274 | 296-20919-1-ND | 14,91000 Kč | Similar |
| TL4051A12IDBZR | Texas Instruments | 14 792 | 296-22827-1-ND | 39,48000 Kč | Similar |
| TL4051B12IDBZR | Texas Instruments | 6 545 | 296-22832-1-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 100 | 32,05550 Kč | 3 205,55 Kč |
| 250 | 30,27744 Kč | 7 569,36 Kč |
| 500 | 29,49254 Kč | 14 746,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,23336 Kč | 81 700,08 Kč |
| 6 000 | 26,70001 Kč | 160 200,06 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


