


LM4041A12IDBZR | |
|---|---|
DigiKey Part Number | 296-20910-2-ND - Tape & Reel (TR) 296-20910-1-ND - Cut Tape (CT) 296-20910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041A12IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041A12IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17 341 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 Kč | Direct |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3 214 | 296-38121-1-ND | 2,13000 Kč | Direct |
| LM4041BIM3-1.2/NOPB | Texas Instruments | 4 969 | LM4041BIM3-1.2/NOPBCT-ND | 1,44000 Kč | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | 1,40000 Kč | Similar |
| LM4041CEM3-1.2/NOPB | Texas Instruments | 2 103 | LM4041CEM3-1.2/NOPBCT-ND | 1,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 30,17840 Kč | 754,46 Kč |
| 100 | 26,95720 Kč | 2 695,72 Kč |
| 250 | 25,42016 Kč | 6 355,04 Kč |
| 500 | 24,57648 Kč | 12 288,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,65307 Kč | 64 959,21 Kč |
| 6 000 | 21,21082 Kč | 127 264,92 Kč |
| 9 000 | 20,98946 Kč | 188 905,14 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


