Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3900DR

DigiKey Part Number
296-14604-2-ND - Tape & Reel (TR)
296-14604-1-ND - Cut Tape (CT)
296-14604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3900DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3900DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.2mA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
30 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4000-4ARZ-R7Analog Devices Inc.1 012ADA4000-4ARZ-R7CT-ND152,66000 KčSimilar
ADA4077-4ARZAnalog Devices Inc.129505-ADA4077-4ARZ-ND239,38000 KčSimilar
ADA4077-4ARZ-R7Analog Devices Inc.197505-ADA4077-4ARZ-R7CT-ND239,38000 KčSimilar
NCV33074DR2Gonsemi1 800488-NCV33074DR2GCT-ND20,79000 KčSimilar
NCV34074VDR2Gonsemi1 463488-NCV34074VDR2GCT-ND20,79000 KčSimilar
In-Stock: 6 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,57500 Kč95,75 Kč
258,58400 Kč214,60 Kč
1007,49000 Kč749,00 Kč
2506,97048 Kč1 742,62 Kč
5006,65678 Kč3 328,39 Kč
1 0006,39872 Kč6 398,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,12604 Kč15 315,10 Kč
5 0005,96171 Kč29 808,55 Kč
7 5005,87944 Kč44 095,80 Kč
12 5005,78822 Kč72 352,75 Kč
17 5005,73495 Kč100 361,63 Kč
25 0005,68370 Kč142 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč