
TS862IDT | |
|---|---|
DigiKey Part Number | 497-8131-2-ND - Tape & Reel (TR) 497-8131-1-ND - Cut Tape (CT) 497-8131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS862IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS862IDT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Active | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,54896 Kč | 4 137,24 Kč |
| 500 | 15,90136 Kč | 7 950,68 Kč |
| 1 000 | 15,69391 Kč | 15 693,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,80518 Kč | 37 012,95 Kč |
| 5 000 | 14,46598 Kč | 72 329,90 Kč |
| 7 500 | 14,29611 Kč | 107 220,82 Kč |
| 12 500 | 14,10788 Kč | 176 348,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



