
LM3671TLX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-46424-2-ND - Tape & Reel (TR) 296-46424-1-ND - Cut Tape (CT) 296-46424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TLX-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TLX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 20,96440 Kč | 524,11 Kč |
| 100 | 18,61470 Kč | 1 861,47 Kč |
| 250 | 17,49468 Kč | 4 373,67 Kč |
| 500 | 16,81940 Kč | 8 409,70 Kč |
| 1 000 | 16,26337 Kč | 16 263,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,04415 Kč | 48 132,45 Kč |
| 6 000 | 15,69811 Kč | 94 188,66 Kč |
| 9 000 | 15,52475 Kč | 139 722,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |












