8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358BIPWR

DigiKey Part Number
296-LM358BIPWRTR-ND - Tape & Reel (TR)
296-LM358BIPWRCT-ND - Cut Tape (CT)
296-LM358BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358BIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358BIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
300 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,75800 Kč27,58 Kč
252,42480 Kč60,62 Kč
1002,06920 Kč206,92 Kč
2501,89620 Kč474,05 Kč
5001,79262 Kč896,31 Kč
1 0001,70716 Kč1 707,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,63675 Kč3 273,50 Kč
4 0001,57886 Kč6 315,44 Kč
6 0001,54988 Kč9 299,28 Kč
10 0001,51775 Kč15 177,50 Kč
14 0001,49897 Kč20 985,58 Kč
20 0001,48091 Kč29 618,20 Kč
50 0001,44203 Kč72 101,50 Kč
100 0001,41859 Kč141 859,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč