
LM2904BIPWR | |
|---|---|
DigiKey Part Number | 296-LM2904BIPWRTR-ND - Tape & Reel (TR) 296-LM2904BIPWRCT-ND - Cut Tape (CT) 296-LM2904BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BIPWR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,89148 Kč | 472,87 Kč |
| 500 | 1,78818 Kč | 894,09 Kč |
| 1 000 | 1,70294 Kč | 1 702,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63270 Kč | 3 265,40 Kč |
| 4 000 | 1,57496 Kč | 6 299,84 Kč |
| 6 000 | 1,54605 Kč | 9 276,30 Kč |
| 10 000 | 1,51400 Kč | 15 140,00 Kč |
| 14 000 | 1,49527 Kč | 20 933,78 Kč |
| 20 000 | 1,47725 Kč | 29 545,00 Kč |
| 50 000 | 1,43846 Kč | 71 923,00 Kč |
| 100 000 | 1,41508 Kč | 141 508,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











