
BR24G02FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G02FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G02FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G02FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVT-5E2 |
Description | 2KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 50 | 4,96820 Kč | 248,41 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 250 | 4,72960 Kč | 1 182,40 Kč |
| 500 | 4,62460 Kč | 2 312,30 Kč |
| 1 000 | 4,51940 Kč | 4 519,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35198 Kč | 13 055,94 Kč |
| 6 000 | 4,24688 Kč | 25 481,28 Kč |
| 9 000 | 4,18572 Kč | 37 671,48 Kč |
| 15 000 | 4,10917 Kč | 61 637,55 Kč |
| 21 000 | 4,05910 Kč | 85 241,10 Kč |
| 30 000 | 4,00640 Kč | 120 192,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

