Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM391AF-TE1

DigiKey Part Number
2129-NJM391AF-TE1TR-ND - Tape & Reel (TR)
2129-NJM391AF-TE1CT-ND - Cut Tape (CT)
2129-NJM391AF-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM391AF-TE1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,58300 Kč105,83 Kč
259,49960 Kč237,49 Kč
1008,30890 Kč830,89 Kč
2507,74072 Kč1 935,18 Kč
5007,39844 Kč3 699,22 Kč
1 0007,11622 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,76780 Kč20 303,40 Kč
6 0006,59729 Kč39 583,74 Kč
9 0006,51188 Kč58 606,92 Kč
15 0006,41727 Kč96 259,05 Kč
21 0006,36196 Kč133 601,16 Kč
30 0006,30879 Kč189 263,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč