
LM358LVIDGKR | |
|---|---|
DigiKey Part Number | 296-51266-2-ND - Tape & Reel (TR) 296-51266-1-ND - Cut Tape (CT) 296-51266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358LVIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358LVIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62188 Kč | 810,94 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,46054 Kč | 3 651,35 Kč |
| 5 000 | 1,41060 Kč | 7 053,00 Kč |
| 7 500 | 1,38562 Kč | 10 392,15 Kč |
| 12 500 | 1,35788 Kč | 16 973,50 Kč |
| 17 500 | 1,34169 Kč | 23 479,58 Kč |
| 25 000 | 1,32610 Kč | 33 152,50 Kč |
| 62 500 | 1,29255 Kč | 80 784,38 Kč |
| 125 000 | 1,27232 Kč | 159 040,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






