Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34919TL/NOPB

DigiKey Part Number
296-35563-2-ND - Tape & Reel (TR)
296-35563-1-ND - Cut Tape (CT)
296-35563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34919TL/NOPB
Description
IC REG BUCK ADJ 600MA 10DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34919TL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DSBGA
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM34919TLX/NOPBTexas Instruments5 754LM34919TLX/NOPBCT-ND73,62000 KčParametric Equivalent
In-Stock: 211
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
186,55000 Kč86,55 Kč
1065,44500 Kč654,45 Kč
2560,18080 Kč1 504,52 Kč
10054,37650 Kč5 437,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25050,10744 Kč12 526,86 Kč
50048,48820 Kč24 244,10 Kč
75047,67761 Kč35 758,21 Kč
1 25046,77922 Kč58 474,03 Kč
1 75046,25452 Kč80 945,41 Kč
2 50045,74946 Kč114 373,65 Kč
Manufacturers Standard Package
Unit Price without VAT:86,55000 Kč
Unit Price with VAT:104,72550 Kč