LM34919B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34919BEVAL/NOPB

DigiKey Part Number
296-49708-ND
Manufacturer
Manufacturer Product Number
LM34919BEVAL/NOPB
Description
EVAL BOARD FOR LM34919B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM34919B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
600mA
Manufacturer
Texas Instruments
Voltage - Input
6V ~ 24V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.5MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM34919B
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1883,23000 Kč883,23 Kč
Manufacturers Standard Package
Unit Price without VAT:883,23000 Kč
Unit Price with VAT:1 068,70830 Kč