Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34919TLX/NOPB

DigiKey Part Number
LM34919TLX/NOPBTR-ND - Tape & Reel (TR)
LM34919TLX/NOPBCT-ND - Cut Tape (CT)
LM34919TLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34919TLX/NOPB
Description
IC REG BUCK ADJ 600MA 10DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34919TLX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DSBGA
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1055,28800 Kč552,88 Kč
2550,72040 Kč1 268,01 Kč
10045,70480 Kč4 570,48 Kč
25043,31272 Kč10 828,18 Kč
50041,87118 Kč20 935,59 Kč
1 00040,68449 Kč40 684,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,07665 Kč114 229,95 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč