Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348D

DigiKey Part Number
296-9552-5-ND
Manufacturer
Manufacturer Product Number
LM348D
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM348D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.4mA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM348DRTexas Instruments196 799296-14600-1-ND9,24000 KčMFR Recommended
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DSTMicroelectronics923497-19610-ND15,75000 KčSimilar
LF347DTSTMicroelectronics19 211497-LF347DTCT-ND17,85000 KčSimilar
LM224ADTSTMicroelectronics23 826497-1545-1-ND7,56000 KčSimilar
In-Stock: 321
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
5012,94740 Kč647,37 Kč
10012,20400 Kč1 220,40 Kč
25011,41620 Kč2 854,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč