
LM3414HVSDEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3414HVSDEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3414HVSDEVAL/NOPB |
Description | EVAL BOARD FOR LM3414HVSD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3414HVSD - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 65V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3414HVSD |
Current - Output / Channel 1A | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,40000 Kč | 1 277,40 Kč |
| Unit Price without VAT: | 1 277,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,65400 Kč |




