
LM3414HVSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43902-2-ND - Tape & Reel (TR) 296-43902-1-ND - Cut Tape (CT) 296-43902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414HVSDX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414HVSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 25 | 30,33800 Kč | 758,45 Kč |
| 100 | 27,11470 Kč | 2 711,47 Kč |
| 250 | 25,57640 Kč | 6 394,10 Kč |
| 500 | 24,64914 Kč | 12 324,57 Kč |
| 1 000 | 23,88648 Kč | 23 886,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 22,66333 Kč | 101 984,98 Kč |
| 9 000 | 22,25184 Kč | 200 266,56 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



