
LM3414HVMREVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3414HVMREVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3414HVMREVAL/NOPB |
Description | EVAL BOARD FOR LM3414HVMR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3414HVMR - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 65V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3414HVMR |
Current - Output / Channel 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,38000 Kč | 1 969,38 Kč |
| 5 | 1 744,02000 Kč | 8 720,10 Kč |
| 10 | 1 663,49700 Kč | 16 634,97 Kč |
| 25 | 1 569,74360 Kč | 39 243,59 Kč |
| 50 | 1 507,30200 Kč | 75 365,10 Kč |
| 100 | 1 451,28840 Kč | 145 128,84 Kč |
| Unit Price without VAT: | 1 969,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,94980 Kč |




