


LM3414MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-41304-2-ND - Tape & Reel (TR) 296-41304-1-ND - Cut Tape (CT) 296-41304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414MRX/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3414MRX/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Supply (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3414MR/NOPB | Texas Instruments | 625 | LM3414MR/NOPB-ND | 53,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,45200 Kč | 334,52 Kč |
| 25 | 30,49080 Kč | 762,27 Kč |
| 100 | 27,23940 Kč | 2 723,94 Kč |
| 250 | 25,69064 Kč | 6 422,66 Kč |
| 500 | 24,85726 Kč | 12 428,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,17655 Kč | 57 941,38 Kč |
| 5 000 | 22,68749 Kč | 113 437,45 Kč |
| 7 500 | 22,44249 Kč | 168 318,67 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |



