
LM3410YSD/NOPB | |
---|---|
DigiKey Part Number | LM3410YSD/NOPBTR-ND - Tape & Reel (TR) LM3410YSD/NOPBCT-ND - Cut Tape (CT) LM3410YSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YSD/NOPB |
Description | IC LED DRVR RGLTR PWM 2.8A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,16000 Kč | 49,16 Kč |
10 | 36,47300 Kč | 364,73 Kč |
25 | 33,30320 Kč | 832,58 Kč |
100 | 29,81810 Kč | 2 981,81 Kč |
250 | 28,15384 Kč | 7 038,46 Kč |
500 | 27,15148 Kč | 13 575,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 23,04319 Kč | 23 043,19 Kč |
Unit Price without VAT: | 49,16000 Kč |
---|---|
Unit Price with VAT: | 59,48360 Kč |