32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-12R-C-TR

DigiKey Part Number
XC2738TR-ND - Tape & Reel (TR)
XC2738CT-ND - Cut Tape (CT)
XC2738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-12R-C-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-12R-C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS06-32.768KHZ-1-TAbracon LLC315 868535-10248-1-ND16,68000 KčSimilar
ABS06-32.768KHZ-9-1-TAbracon LLC67 674535-10247-1-ND20,02000 KčSimilar
LFXTAL062558IQD Frequency Products31 2691923-LFXTAL062558CT-ND16,27000 KčSimilar
In-Stock: 21 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1013,01400 Kč130,14 Kč
2512,31320 Kč307,83 Kč
5011,80420 Kč590,21 Kč
10011,31620 Kč1 131,62 Kč
25010,70136 Kč2 675,34 Kč
50010,25882 Kč5 129,41 Kč
1 0009,83420 Kč9 834,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,19769 Kč27 593,07 Kč
6 0008,81767 Kč52 906,02 Kč
9 0008,60285 Kč77 425,65 Kč
15 0008,33977 Kč125 096,55 Kč
21 0008,17098 Kč171 590,58 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč