
ECS-80-18-30-JGM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-30-JGM-TR-ND - Tape & Reel (TR) 50-ECS-80-18-30-JGM-TRCT-ND - Cut Tape (CT) 50-ECS-80-18-30-JGM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30-JGM-TR |
Description | CRYSTAL 8 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 25 | 9,68520 Kč | 242,13 Kč |
| 50 | 9,28060 Kč | 464,03 Kč |
| 100 | 8,89700 Kč | 889,70 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,06566 Kč | 4 032,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73176 Kč | 7 731,76 Kč |
| 2 000 | 7,41205 Kč | 14 824,10 Kč |
| 3 000 | 7,23109 Kč | 21 693,27 Kč |
| 5 000 | 7,00962 Kč | 35 048,10 Kč |
| 7 000 | 6,86748 Kč | 48 072,36 Kč |
| 10 000 | 6,72002 Kč | 67 200,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |



