LM3406 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3406MHEVAL/NOPB

DigiKey Part Number
296-LM3406MHEVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3406MHEVAL/NOPB
Description
EVAL BOARD FOR LM3406
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3406 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A, 1A, 700mA or 350mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
6V ~ 42V
Contents
Board(s)
Utilized IC / Part
LM3406
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč