
LM3406HVMH/NOPB | |
|---|---|
DigiKey Part Number | LM3406HVMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3406HVMH/NOPB |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406HVMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 10kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 94 | 52,53968 Kč | 4 938,73 Kč |
| 188 | 50,42202 Kč | 9 479,34 Kč |
| 282 | 49,36241 Kč | 13 920,20 Kč |
| 564 | 47,80693 Kč | 26 963,11 Kč |
| 1 034 | 46,67384 Kč | 48 260,75 Kč |
| 2 538 | 45,31357 Kč | 115 005,84 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


