
LM3406HVMHX/NOPB | |
|---|---|
DigiKey Part Number | LM3406HVMHX/NOPBTR-ND - Tape & Reel (TR) LM3406HVMHX/NOPBCT-ND - Cut Tape (CT) LM3406HVMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3406HVMHX/NOPB |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406HVMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 10kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,20900 Kč | 532,09 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 100 | 43,97820 Kč | 4 397,82 Kč |
| 250 | 41,67096 Kč | 10 417,74 Kč |
| 500 | 40,28004 Kč | 20 140,02 Kč |
| 1 000 | 39,13523 Kč | 39 135,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,92676 Kč | 94 816,90 Kč |
| 5 000 | 37,19863 Kč | 185 993,15 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


