
LM3406MH/NOPB | |
|---|---|
DigiKey Part Number | LM3406MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3406MH/NOPB |
Description | IC LED DRVR RGLTR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3406MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 10kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 94 | 48,00723 Kč | 4 512,68 Kč |
| 188 | 46,04372 Kč | 8 656,22 Kč |
| 282 | 45,06007 Kč | 12 706,94 Kč |
| 564 | 43,61777 Kč | 24 600,42 Kč |
| 1 034 | 42,56746 Kč | 44 014,75 Kč |
| 2 538 | 41,30599 Kč | 104 834,60 Kč |
| 5 076 | 40,52833 Kč | 205 721,80 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


