Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319AMX/NOPB

DigiKey Part Number
LM319AMX/NOPBTR-ND - Tape & Reel (TR)
LM319AMX/NOPBCT-ND - Cut Tape (CT)
LM319AMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM319AMX/NOPB
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM319AMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
1mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.5µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
12.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM319AM/NOPBTexas Instruments4 852LM319AM/NOPB-ND43,05000 KčParametric Equivalent
LM219DTSTMicroelectronics8 470497-1544-1-ND25,62000 KčSimilar
LM319DTSTMicroelectronics7 088497-1576-1-ND19,32000 KčSimilar
In-Stock: 1 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,59700 Kč255,97 Kč
2523,24040 Kč581,01 Kč
10020,66620 Kč2 066,62 Kč
25019,43660 Kč4 859,15 Kč
50018,69578 Kč9 347,89 Kč
1 00018,56937 Kč18 569,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,44212 Kč43 605,30 Kč
5 00017,05407 Kč85 270,35 Kč
7 50016,85977 Kč126 448,28 Kč
12 50016,64446 Kč208 055,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč