Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



LM317LZ/NOPB | |
|---|---|
DigiKey Part Number | LM317LZNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317LZ/NOPB |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LZ/LFT1 | Texas Instruments | 2 476 | 296-LM317LZ/LFT1CT-ND | 16,80000 Kč | Parametric Equivalent |
| LM317LZ/LFT2 | Texas Instruments | 1 527 | 296-LM317LZ/LFT2CT-ND | 16,80000 Kč | Parametric Equivalent |
| LM317LZ/LFT3 | Texas Instruments | 765 | 296-LM317LZ/LFT3CT-ND | 16,80000 Kč | Parametric Equivalent |
| LM317LZ/LFT4 | Texas Instruments | 2 000 | 296-LM317LZ/LFT4CT-ND | 7,59393 Kč | Parametric Equivalent |
| LM317LZ/LFT7 | Texas Instruments | 4 922 | 296-LM317LZ/LFT7CT-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77380 Kč | 2 193,45 Kč |
| 500 | 8,39290 Kč | 4 196,45 Kč |
| 1 800 | 7,85780 Kč | 14 144,04 Kč |
| 3 600 | 7,63913 Kč | 27 500,87 Kč |
| 5 400 | 7,52961 Kč | 40 659,89 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |













