


LM317LZ/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM317LZ/LFT7TR-ND - Tape & Reel (TR) 296-LM317LZ/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LZ/LFT7 |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77380 Kč | 2 193,45 Kč |
| 500 | 8,39290 Kč | 4 196,45 Kč |
| 1 000 | 8,07961 Kč | 8 079,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,82176 Kč | 15 643,52 Kč |
| 4 000 | 7,60947 Kč | 30 437,88 Kč |
| 6 000 | 7,50315 Kč | 45 018,90 Kč |
| 10 000 | 7,38533 Kč | 73 853,30 Kč |
| 14 000 | 7,31650 Kč | 102 431,00 Kč |
| 20 000 | 7,25031 Kč | 145 006,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

