Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317AEMPX/NOPB

DigiKey Part Number
LM317AEMPX/NOPBTR-ND - Tape & Reel (TR)
LM317AEMPX/NOPBCT-ND - Cut Tape (CT)
LM317AEMPX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317AEMPX/NOPB
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317AEMPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,11100 Kč381,11 Kč
2534,81480 Kč870,37 Kč
10031,18620 Kč3 118,62 Kč
25029,45684 Kč7 364,21 Kč
50028,41450 Kč14 207,25 Kč
1 00027,55631 Kč27 556,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,65573 Kč55 311,46 Kč
4 00027,05703 Kč108 228,12 Kč
6 00026,75719 Kč160 543,14 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč