
25AA1024-I/SM | |
|---|---|
DigiKey Part Number | 25AA1024-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | 25AA1024-I/SM |
Description | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 25AA1024-I/SM Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25M01XI-T2 | onsemi | 990 | 488-CAT25M01XI-T2CT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |








