
LM3150MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35276-2-ND - Tape & Reel (TR) 296-35276-1-ND - Cut Tape (CT) 296-35276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3150MHX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3150MHX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching Up to 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, On Time Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Topology Buck | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,53000 Kč | 675,30 Kč |
| 25 | 62,11200 Kč | 1 552,80 Kč |
| 100 | 56,14240 Kč | 5 614,24 Kč |
| 250 | 53,29880 Kč | 13 324,70 Kč |
| 500 | 53,10562 Kč | 26 552,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,35567 Kč | 110 889,18 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




















