
LM3150-500EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3150-500EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3150-500EVAL/NOPB |
Description | EVAL BOARD FOR LM3150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3150 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 24V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM3150 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,73000 Kč | 651,73 Kč |
| Unit Price without VAT: | 651,73000 Kč |
|---|---|
| Unit Price with VAT: | 788,59330 Kč |


