
LM3102MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3102MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3102MHX/NOPBCT-ND - Cut Tape (CT) 296-LM3102MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3102MHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3102MHX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3102QMHX/NOPB | Texas Instruments | 691 | 296-49698-1-ND | 66,96000 Kč | Parametric Equivalent |
| AP64351SP-13 | Diodes Incorporated | 19 324 | 31-AP64351SP-13CT-ND | 14,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 101,90300 Kč | 1 019,03 Kč |
| 25 | 94,18040 Kč | 2 354,51 Kč |
| 100 | 85,69280 Kč | 8 569,28 Kč |
| 250 | 82,63048 Kč | 20 657,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,07658 Kč | 187 691,45 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |









