Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2940IMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-5.0/NOPBCT-ND - Cut Tape (CT) LM2940IMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 $ | 2,21 $ |
| 10 | 1,63600 $ | 16,36 $ |
| 25 | 1,49160 $ | 37,29 $ |
| 100 | 1,33320 $ | 133,32 $ |
| 250 | 1,25760 $ | 314,40 $ |
| 500 | 1,21788 $ | 608,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17454 $ | 1 174,54 $ |
| 2 000 | 1,14368 $ | 2 287,36 $ |
| 3 000 | 1,12822 $ | 3 384,66 $ |
| 5 000 | 1,11110 $ | 5 555,50 $ |
| 7 000 | 1,10109 $ | 7 707,63 $ |
| Unit Price without VAT: | 2,21000 $ |
|---|---|
| Unit Price with VAT: | 2,67410 $ |








