LM2940CSX-5.0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 736
Unit Price: 47,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 543
Unit Price: 67,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 438
Unit Price: 99,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 648
Unit Price: 99,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: 98,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 384
Unit Price: 98,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: 71,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 167
Unit Price: 71,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 610
Unit Price: 56,06000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 764
Unit Price: 56,06000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940CSX-5.0

DigiKey Part Number
LM2940CSX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2940CSX-5.0
Description
IC REG LINEAR 5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940CSX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,57724 Kč12 788,62 Kč
1 00024,79066 Kč24 790,66 Kč
1 50024,39659 Kč36 594,89 Kč
2 50023,96006 Kč59 900,15 Kč
3 50023,70494 Kč82 967,29 Kč
5 00023,45964 Kč117 298,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,57724 Kč
Unit Price with VAT:30,94846 Kč