Similar
Similar



MIC29150-5.0WU-TR | |
|---|---|
DigiKey Part Number | MIC29150-5.0WU-TR-ND - Tape & Reel (TR) MIC29150-5.0WU-CT-ND - Cut Tape (CT) MIC29150-5.0WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29150-5.0WU-TR |
Description | IC REG LINEAR 5V 1.5A TO263-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29150-5.0WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ES-5.0/NOPB | Texas Instruments | 1 575 | LM2937ES-5.0/NOPB-ND | 59,00000 Kč | Similar |
| LM2937ESX-5.0/NOPB | Texas Instruments | 8 392 | LM2937ESX-5.0/NOPBCT-ND | 51,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 25 | 82,73200 Kč | 2 068,30 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 75,17284 Kč | 56 379,63 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



